


ERZ-VF2M330 | |
|---|---|
DigiKey Part Number | P7347TR-ND - Tape & Reel (TR) P7347CT-ND - Cut Tape (CT) P7347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M330 |
Description | VARISTOR 33V 125A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 125 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.48100 | kr.64.81 |
| 25 | kr.5.87200 | kr.146.80 |
| 100 | kr.5.20060 | kr.520.06 |
| 250 | kr.4.88036 | kr.1,220.09 |
| 500 | kr.4.68722 | kr.2,343.61 |
| 1.000 | kr.4.52820 | kr.4,528.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.23142 | kr.8,462.84 |
| 4.000 | kr.4.12779 | kr.16,511.16 |
| 6.000 | kr.4.07590 | kr.24,455.40 |
| 10.000 | kr.4.01841 | kr.40,184.10 |
| 14.000 | kr.3.98480 | kr.55,787.20 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |











