
TESDH5V0U04P2Q1 RNG | |
|---|---|
DigiKey Part Number | 1801-TESDH5V0U04P2Q1TR-ND - Tape & Reel (TR) 1801-TESDH5V0U04P2Q1CT-ND - Cut Tape (CT) 1801-TESDH5V0U04P2Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDH5V0U04P2Q1 RNG |
Description | TVS DIODE 5VWM 15VC DFN10063L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.0.79190 | kr.79.19 |
| 500 | kr.0.58442 | kr.292.21 |
| 1.000 | kr.0.51715 | kr.517.15 |
| 2.000 | kr.0.46051 | kr.921.02 |
| 5.000 | kr.0.39899 | kr.1,994.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36091 | kr.3,609.10 |
| 20.000 | kr.0.32886 | kr.6,577.20 |
| 30.000 | kr.0.31252 | kr.9,375.60 |
| 50.000 | kr.0.29416 | kr.14,708.00 |
| 70.000 | kr.0.28329 | kr.19,830.30 |
| 100.000 | kr.0.27272 | kr.27,272.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |











