Similar
Similar
Similar
Similar


ERZ-E10A911 | |
|---|---|
DigiKey Part Number | P16788-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A911 |
Description | VARISTOR 910V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 168J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D911 | Panasonic Industry | 702 | P7225-ND | kr.5.96000 | Similar |
| B72214S0551K101 | TDK | 23.428 | 495-4653-ND | kr.4.76000 | Similar |
| MOV-14D911K | Bourns Inc. | 0 | MOV-14D911K-ND | kr.3.61000 | Similar |
| V575LA40AP | Littelfuse Inc. | 0 | F3027-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.21340 | kr.60.67 |
| 100 | kr.1.13110 | kr.113.11 |
| 250 | kr.1.04408 | kr.261.02 |
| 500 | kr.0.99182 | kr.495.91 |
| 1.000 | kr.0.94872 | kr.948.72 |
| 2.500 | kr.0.90325 | kr.2,258.12 |
| 5.000 | kr.0.87583 | kr.4,379.15 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |





