


ERZ-C20EK201 | |
|---|---|
DigiKey Part Number | P7126-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK201 |
Description | VARISTOR 200V 8KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 8 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.41000 | kr.68.41 |
| 10 | kr.53.49100 | kr.534.91 |
| 25 | kr.49.75880 | kr.1,243.97 |
| 100 | kr.45.65310 | kr.4,565.31 |
| 300 | kr.43.36370 | kr.13,009.11 |
| 500 | kr.42.51718 | kr.21,258.59 |
| 1.000 | kr.41.54634 | kr.41,546.34 |
| Unit Price without VAT: | kr.68.41000 |
|---|---|
| Unit Price with VAT: | kr.85.51250 |

