4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-2SJ4R7V

DigiKey Part Number
P4.7W-2CT-ND - Cut Tape (CT)
P4.7W-2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERX-2SJ4R7V
Description
RES 4.7 OHM 5% 2W AXIAL
Customer Reference
Detailed Description
4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.03300kr.10.33
25kr.0.87240kr.21.81
50kr.0.76960kr.38.48
100kr.0.68350kr.68.35
250kr.0.58836kr.147.09
500kr.0.52876kr.264.38
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250