

ERT-J1VT222J | |
|---|---|
DigiKey Part Number | P10540TR-ND - Tape & Reel (TR) P10540CT-ND - Cut Tape (CT) P10540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT222J |
Description | THERM NTC 2.2KOHM 4500K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4450K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 5 | kr.0.66600 | kr.3.33 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.57840 | kr.14.46 |
| 50 | kr.0.54660 | kr.27.33 |
| 100 | kr.0.51580 | kr.51.58 |
| 500 | kr.0.45542 | kr.227.71 |
| 1.000 | kr.0.43309 | kr.433.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39397 | kr.1,575.88 |
| 8.000 | kr.0.37686 | kr.3,014.88 |
| 12.000 | kr.0.36753 | kr.4,410.36 |
| 20.000 | kr.0.35645 | kr.7,129.00 |
| 28.000 | kr.0.34952 | kr.9,786.56 |
| 40.000 | kr.0.34250 | kr.13,700.00 |
| 100.000 | kr.0.32584 | kr.32,584.00 |
| 200.000 | kr.0.31445 | kr.62,890.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

