


ERT-J1VR683J | |
|---|---|
DigiKey Part Number | P10552TR-ND - Tape & Reel (TR) P10552CT-ND - Cut Tape (CT) P10552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR683J |
Description | THERMISTOR NTC 68KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 5 | kr.0.73400 | kr.3.67 |
| 10 | kr.0.68200 | kr.6.82 |
| 25 | kr.0.63000 | kr.15.75 |
| 50 | kr.0.59420 | kr.29.71 |
| 100 | kr.0.56200 | kr.56.20 |
| 500 | kr.0.49640 | kr.248.20 |
| 1.000 | kr.0.47215 | kr.472.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42155 | kr.1,686.20 |
| 8.000 | kr.0.40339 | kr.3,227.12 |
| 12.000 | kr.0.39347 | kr.4,721.64 |
| 20.000 | kr.0.38169 | kr.7,633.80 |
| 28.000 | kr.0.37434 | kr.10,481.52 |
| 40.000 | kr.0.36688 | kr.14,675.20 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

