


ERT-J1VR153H | |
|---|---|
DigiKey Part Number | P124027TR-ND - Tape & Reel (TR) P124027CT-ND - Cut Tape (CT) P124027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR153H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 5 | kr.0.79800 | kr.3.99 |
| 10 | kr.0.75200 | kr.7.52 |
| 25 | kr.0.69200 | kr.17.30 |
| 50 | kr.0.65320 | kr.32.66 |
| 100 | kr.0.61730 | kr.61.73 |
| 500 | kr.0.54604 | kr.273.02 |
| 1.000 | kr.0.51974 | kr.519.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46449 | kr.1,857.96 |
| 8.000 | kr.0.44469 | kr.3,557.52 |
| 12.000 | kr.0.43389 | kr.5,206.68 |
| 20.000 | kr.0.42105 | kr.8,421.00 |
| 28.000 | kr.0.41304 | kr.11,565.12 |
| 40.000 | kr.0.40490 | kr.16,196.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

