


ERT-J1VP473H | |
|---|---|
DigiKey Part Number | P124025TR-ND - Tape & Reel (TR) P124025CT-ND - Cut Tape (CT) P124025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VP473H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4100K | |
B25/75 | - | |
B25/85 | 4150K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 5 | kr.0.76800 | kr.3.84 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.66320 | kr.16.58 |
| 50 | kr.0.62460 | kr.31.23 |
| 100 | kr.0.59070 | kr.59.07 |
| 500 | kr.0.52262 | kr.261.31 |
| 1.000 | kr.0.49741 | kr.497.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46232 | kr.1,849.28 |
| 8.000 | kr.0.44262 | kr.3,540.96 |
| 12.000 | kr.0.43187 | kr.5,182.44 |
| 20.000 | kr.0.41909 | kr.8,381.80 |
| 28.000 | kr.0.41111 | kr.11,511.08 |
| 40.000 | kr.0.40301 | kr.16,120.40 |
| 100.000 | kr.0.38381 | kr.38,381.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

