NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0EV473J

DigiKey Part Number
P10578TR-ND - Tape & Reel (TR)
P10578CT-ND - Cut Tape (CT)
P10578DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EV473J
Description
THERMISTOR NTC 47KOHM 4700K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-J0EV473J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
4700K
B25/75
-
B25/85
4750K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
66 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.215
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
5kr.0.76000kr.3.80
10kr.0.71000kr.7.10
25kr.0.65680kr.16.42
50kr.0.62000kr.31.00
100kr.0.58580kr.58.58
500kr.0.51824kr.259.12
1.000kr.0.49313kr.493.13
5.000kr.0.44280kr.2,214.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25974kr.2,597.40
20.000kr.0.24866kr.4,973.20
30.000kr.0.24262kr.7,278.60
50.000kr.0.23543kr.11,771.50
70.000kr.0.23095kr.16,166.50
100.000kr.0.22640kr.22,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250