


ERT-J0ET472J | |
|---|---|
DigiKey Part Number | P10570TR-ND - Tape & Reel (TR) P10570CT-ND - Cut Tape (CT) P10570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET472J |
Description | THERM NTC 4.7KOHM 4500K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4450K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 5 | kr.0.48800 | kr.2.44 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.42440 | kr.10.61 |
| 50 | kr.0.40000 | kr.20.00 |
| 100 | kr.0.37740 | kr.37.74 |
| 500 | kr.0.33166 | kr.165.83 |
| 1.000 | kr.0.31488 | kr.314.88 |
| 5.000 | kr.0.28112 | kr.1,405.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26343 | kr.2,634.30 |
| 20.000 | kr.0.25219 | kr.5,043.80 |
| 30.000 | kr.0.24606 | kr.7,381.80 |
| 50.000 | kr.0.23878 | kr.11,939.00 |
| 70.000 | kr.0.23423 | kr.16,396.10 |
| 100.000 | kr.0.22961 | kr.22,961.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

