


ERT-J0ER682J | |
|---|---|
DigiKey Part Number | P10573TR-ND - Tape & Reel (TR) P10573CT-ND - Cut Tape (CT) P10573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER682J |
Description | THERM NTC 6.8KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 6.8k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 5 | kr.0.74600 | kr.3.73 |
| 10 | kr.0.69400 | kr.6.94 |
| 25 | kr.0.64320 | kr.16.08 |
| 50 | kr.0.60580 | kr.30.29 |
| 100 | kr.0.57230 | kr.57.23 |
| 500 | kr.0.50604 | kr.253.02 |
| 1.000 | kr.0.48148 | kr.481.48 |
| 5.000 | kr.0.43212 | kr.2,160.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40584 | kr.4,058.40 |
| 20.000 | kr.0.38938 | kr.7,787.60 |
| 30.000 | kr.0.38040 | kr.11,412.00 |
| 50.000 | kr.0.36972 | kr.18,486.00 |
| 70.000 | kr.0.36306 | kr.25,414.20 |
| 100.000 | kr.0.35629 | kr.35,629.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

