NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0EP473H

DigiKey Part Number
P123979TR-ND - Tape & Reel (TR)
P123979CT-ND - Cut Tape (CT)
P123979DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EP473H
Description
MULTILAYER NTC CHIP THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±3%
B Value Tolerance
±2%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4100K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
66 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
5kr.0.56600kr.2.83
10kr.0.52700kr.5.27
25kr.0.48600kr.12.15
50kr.0.45780kr.22.89
100kr.0.43270kr.43.27
500kr.0.38104kr.190.52
1.000kr.0.36194kr.361.94
5.000kr.0.32371kr.1,618.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30357kr.3,035.70
20.000kr.0.29083kr.5,816.60
30.000kr.0.28388kr.8,516.40
50.000kr.0.27562kr.13,781.00
70.000kr.0.27046kr.18,932.20
100.000kr.0.26523kr.26,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000