


ERT-J0EP333J | |
|---|---|
DigiKey Part Number | P13579TR-ND - Tape & Reel (TR) P13579CT-ND - Cut Tape (CT) P13579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EP333J |
Description | THERMISTOR NTC 33KOHM 4050K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 5 | kr.1.60000 | kr.8.00 |
| 10 | kr.1.50900 | kr.15.09 |
| 25 | kr.1.40360 | kr.35.09 |
| 50 | kr.1.33000 | kr.66.50 |
| 100 | kr.1.26230 | kr.126.23 |
| 500 | kr.1.12734 | kr.563.67 |
| 1.000 | kr.1.07721 | kr.1,077.21 |
| 5.000 | kr.0.97658 | kr.4,882.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26425 | kr.2,642.50 |
| 20.000 | kr.0.25298 | kr.5,059.60 |
| 30.000 | kr.0.24683 | kr.7,404.90 |
| 50.000 | kr.0.23952 | kr.11,976.00 |
| 70.000 | kr.0.23496 | kr.16,447.20 |
| 100.000 | kr.0.23033 | kr.23,033.00 |
| 250.000 | kr.0.21934 | kr.54,835.00 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |



