


ERT-J0EM103F | |
|---|---|
DigiKey Part Number | P123971TR-ND - Tape & Reel (TR) P123971CT-ND - Cut Tape (CT) P123971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EM103F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3900K | |
B25/75 | - | |
B25/85 | 3970K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 5 | kr.0.64000 | kr.3.20 |
| 10 | kr.0.60800 | kr.6.08 |
| 25 | kr.0.55800 | kr.13.95 |
| 50 | kr.0.52600 | kr.26.30 |
| 100 | kr.0.49660 | kr.49.66 |
| 500 | kr.0.43866 | kr.219.33 |
| 1.000 | kr.0.41709 | kr.417.09 |
| 5.000 | kr.0.37389 | kr.1,869.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36500 | kr.3,650.00 |
| 20.000 | kr.0.35002 | kr.7,000.40 |
| 30.000 | kr.0.34185 | kr.10,255.50 |
| 50.000 | kr.0.33213 | kr.16,606.50 |
| 70.000 | kr.0.32606 | kr.22,824.20 |
| 100.000 | kr.0.31990 | kr.31,990.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

