
ERJ-XGNJ684Y | |
|---|---|
DigiKey Part Number | P680KAWTR-ND - Tape & Reel (TR) P680KAWCT-ND - Cut Tape (CT) P680KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ684Y |
Description | RES 680K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ684Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-07680KL | YAGEO | 15.380 | YAG6397CT-ND | kr.1.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.85000 | kr.8.50 |
| 25 | kr.0.67960 | kr.16.99 |
| 50 | kr.0.58320 | kr.29.16 |
| 100 | kr.0.50780 | kr.50.78 |
| 250 | kr.0.43136 | kr.107.84 |
| 500 | kr.0.38738 | kr.193.69 |
| 1.000 | kr.0.35244 | kr.352.44 |
| 5.000 | kr.0.29665 | kr.1,483.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.13471 | kr.2,694.20 |
| 40.000 | kr.0.12801 | kr.5,120.40 |
| 60.000 | kr.0.12475 | kr.7,485.00 |
| 100.000 | kr.0.12121 | kr.12,121.00 |
| 140.000 | kr.0.11918 | kr.16,685.20 |
| 200.000 | kr.0.11727 | kr.23,454.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

