
ERJ-XGNJ683Y | |
|---|---|
DigiKey Part Number | P68KAWTR-ND - Tape & Reel (TR) P68KAWCT-ND - Cut Tape (CT) P68KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ683Y |
Description | RES 68K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ683Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF01005FT68K0 | Stackpole Electronics Inc | 4.800 | 738-RMCF01005FT68K0CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.83100 | kr.8.31 |
| 25 | kr.0.66680 | kr.16.67 |
| 50 | kr.0.57180 | kr.28.59 |
| 100 | kr.0.49770 | kr.49.77 |
| 250 | kr.0.42200 | kr.105.50 |
| 500 | kr.0.37876 | kr.189.38 |
| 1.000 | kr.0.34439 | kr.344.39 |
| 5.000 | kr.0.28940 | kr.1,447.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.13471 | kr.2,694.20 |
| 40.000 | kr.0.12801 | kr.5,120.40 |
| 60.000 | kr.0.12475 | kr.7,485.00 |
| 100.000 | kr.0.12121 | kr.12,121.00 |
| 140.000 | kr.0.11918 | kr.16,685.20 |
| 200.000 | kr.0.11727 | kr.23,454.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

