
ERJ-XGNJ274Y | |
|---|---|
DigiKey Part Number | P270KAWTR-ND - Tape & Reel (TR) P270KAWCT-ND - Cut Tape (CT) P270KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ274Y |
Description | RES 270K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ274Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.13352 | kr.2,670.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.80800 | kr.8.08 |
| 25 | kr.0.64880 | kr.16.22 |
| 50 | kr.0.55640 | kr.27.82 |
| 100 | kr.0.48400 | kr.48.40 |
| 250 | kr.0.41076 | kr.102.69 |
| 500 | kr.0.36844 | kr.184.22 |
| 1.000 | kr.0.33505 | kr.335.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.89700 | kr.8.97 |
| 50 | kr.0.61020 | kr.30.51 |
| 100 | kr.0.52560 | kr.52.56 |
| 500 | kr.0.38640 | kr.193.20 |
| 1.000 | kr.0.34428 | kr.344.28 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

