
ERJ-XGNJ274Y | |
|---|---|
DigiKey Part Number | P270KAWTR-ND - Tape & Reel (TR) P270KAWCT-ND - Cut Tape (CT) P270KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ274Y |
Description | RES 270K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ274Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.13471 | kr.2,694.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.79900 | kr.7.99 |
| 25 | kr.0.64160 | kr.16.04 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.47870 | kr.47.87 |
| 250 | kr.0.40628 | kr.101.57 |
| 500 | kr.0.36442 | kr.182.21 |
| 1.000 | kr.0.33139 | kr.331.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.60360 | kr.30.18 |
| 100 | kr.0.51990 | kr.51.99 |
| 500 | kr.0.38218 | kr.191.09 |
| 1.000 | kr.0.34052 | kr.340.52 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

