
ERJ-XGNJ272Y | |
|---|---|
DigiKey Part Number | P2.7KAWTR-ND - Tape & Reel (TR) P2.7KAWCT-ND - Cut Tape (CT) P2.7KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ272Y |
Description | RES 2.7K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ272Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.45400 | kr.11.35 |
| 50 | kr.0.38420 | kr.19.21 |
| 100 | kr.0.32840 | kr.32.84 |
| 250 | kr.0.27312 | kr.68.28 |
| 500 | kr.0.24130 | kr.120.65 |
| 1.000 | kr.0.21613 | kr.216.13 |
| 5.000 | kr.0.17592 | kr.879.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.13471 | kr.2,694.20 |
| 40.000 | kr.0.12801 | kr.5,120.40 |
| 60.000 | kr.0.12475 | kr.7,485.00 |
| 100.000 | kr.0.12121 | kr.12,121.00 |
| 140.000 | kr.0.11918 | kr.16,685.20 |
| 200.000 | kr.0.11727 | kr.23,454.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

