150 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNJ154Y

DigiKey Part Number
P150KAWTR-ND - Tape & Reel (TR)
P150KAWCT-ND - Cut Tape (CT)
P150KAWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNJ154Y
Description
RES 150K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNJ154Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0100FR-07150KLYAGEO30.705311-150KDGCT-NDkr.1.47000Upgrade
In-Stock: 272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.85900kr.8.59
25kr.0.68720kr.17.18
50kr.0.58980kr.29.49
100kr.0.51280kr.51.28
250kr.0.43536kr.108.84
500kr.0.39088kr.195.44
1.000kr.0.35563kr.355.63
5.000kr.0.29930kr.1,496.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.13619kr.2,723.80
40.000kr.0.12942kr.5,176.80
60.000kr.0.12612kr.7,567.20
100.000kr.0.12255kr.12,255.00
140.000kr.0.12050kr.16,870.00
200.000kr.0.11856kr.23,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750