Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-XGEJ362Y | |
|---|---|
DigiKey Part Number | 10-ERJ-XGEJ362YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-XGEJ362Y |
Description | RES 3.6K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-XGNJ362Y | Panasonic Industry | 0 | ERJ-XGNJ362Y-ND | kr.0.13471 | Parametric Equivalent |
| RMC1/32-3601FPA | Kamaya Inc. | 0 | 2315-RMC1/32-3601FPATR-ND | kr.0.05335 | Parametric Equivalent |
| RMC1/32-362JPA | Kamaya Inc. | 0 | 2315-RMC1/32-362JPATR-ND | kr.0.02119 | Parametric Equivalent |
| RMCF01005FT3K60 | Stackpole Electronics Inc | 19.700 | 738-RMCF01005FT3K60CT-ND | kr.0.63000 | Parametric Equivalent |
| RMCF01005JT3K60 | Stackpole Electronics Inc | 0 | 738-RMCF01005JT3K60-ND | kr.0.03432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.26994 | kr.5,398.80 |
| Unit Price without VAT: | kr.0.26994 |
|---|---|
| Unit Price with VAT: | kr.0.33743 |




