
ERJ-UP8F2203V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP8F2203VTR-ND - Tape & Reel (TR) 10-ERJ-UP8F2203VCT-ND - Cut Tape (CT) 10-ERJ-UP8F2203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8F2203V |
Description | RES 220K OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8F2203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.72800 | kr.18.20 |
| 50 | kr.0.62640 | kr.31.32 |
| 100 | kr.0.54590 | kr.54.59 |
| 250 | kr.0.46560 | kr.116.40 |
| 500 | kr.0.41908 | kr.209.54 |
| 1.000 | kr.0.38230 | kr.382.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31122 | kr.1,556.10 |
| 10.000 | kr.0.29471 | kr.2,947.10 |
| 15.000 | kr.0.28666 | kr.4,299.90 |
| 25.000 | kr.0.27794 | kr.6,948.50 |
| 35.000 | kr.0.27294 | kr.9,552.90 |
| 50.000 | kr.0.26821 | kr.13,410.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

