
ERJ-UP6D9101V | |
---|---|
DigiKey Part Number | 10-ERJ-UP6D9101VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D9101VCT-ND - Cut Tape (CT) 10-ERJ-UP6D9101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D9101V |
Description | RES 9.1K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.77400 | kr.7.74 |
25 | kr.0.61680 | kr.15.42 |
50 | kr.0.57980 | kr.28.99 |
100 | kr.0.45950 | kr.45.95 |
250 | kr.0.38936 | kr.97.34 |
500 | kr.0.31692 | kr.158.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.27104 | kr.1,355.20 |
10.000 | kr.0.25583 | kr.2,558.30 |
15.000 | kr.0.24906 | kr.3,735.90 |
25.000 | kr.0.24572 | kr.6,143.00 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |