cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D9100V

DigiKey Part Number
10-ERJ-UP6D9100VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D9100VCT-ND - Cut Tape (CT)
10-ERJ-UP6D9100VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D9100V
Description
RES 910 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.77400kr.7.74
25kr.0.61680kr.15.42
50kr.0.57980kr.28.99
100kr.0.45950kr.45.95
250kr.0.38936kr.97.34
500kr.0.31692kr.158.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27104kr.1,355.20
10.000kr.0.25583kr.2,558.30
15.000kr.0.24841kr.3,726.15
25.000kr.0.24038kr.6,009.50
35.000kr.0.23578kr.8,252.30
50.000kr.0.23143kr.11,571.50
60.000kr.0.22940kr.13,764.00
120.000kr.0.22268kr.26,721.60
125.000kr.0.22233kr.27,791.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750