
ERJ-UP6D3002V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D3002VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D3002VCT-ND - Cut Tape (CT) 10-ERJ-UP6D3002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D3002V |
Description | RES 30K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.77400 | kr.7.74 |
| 25 | kr.0.61680 | kr.15.42 |
| 50 | kr.0.57980 | kr.28.99 |
| 100 | kr.0.45950 | kr.45.95 |
| 250 | kr.0.38936 | kr.97.34 |
| 500 | kr.0.31692 | kr.158.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27104 | kr.1,355.20 |
| 10.000 | kr.0.25583 | kr.2,558.30 |
| 15.000 | kr.0.25213 | kr.3,781.95 |
| 25.000 | kr.0.25036 | kr.6,259.00 |
| 35.000 | kr.0.24805 | kr.8,681.75 |
| 50.000 | kr.0.24572 | kr.12,286.00 |
| 60.000 | kr.0.22940 | kr.13,764.00 |
| 120.000 | kr.0.22268 | kr.26,721.60 |
| 125.000 | kr.0.22233 | kr.27,791.25 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

