
ERJ-UP6D2002V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D2002VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D2002VCT-ND - Cut Tape (CT) 10-ERJ-UP6D2002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D2002V |
Description | RES 20K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.62160 | kr.15.54 |
| 50 | kr.0.53280 | kr.26.64 |
| 100 | kr.0.40510 | kr.40.51 |
| 250 | kr.0.36868 | kr.92.17 |
| 500 | kr.0.35166 | kr.175.83 |
| 1.000 | kr.0.31940 | kr.319.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29060 | kr.1,453.00 |
| 10.000 | kr.0.23247 | kr.2,324.70 |
| 15.000 | kr.0.23136 | kr.3,470.40 |
| 25.000 | kr.0.23009 | kr.5,752.25 |
| 120.000 | kr.0.22442 | kr.26,930.40 |
| 125.000 | kr.0.22407 | kr.28,008.75 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

