5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3J5R6V

DigiKey Part Number
10-ERJ-UP3J5R6VTR-ND - Tape & Reel (TR)
10-ERJ-UP3J5R6VCT-ND - Cut Tape (CT)
10-ERJ-UP3J5R6VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3J5R6V
Description
RES 5.6 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3J5R6V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.53900kr.5.39
25kr.0.42360kr.10.59
50kr.0.35760kr.17.88
100kr.0.30500kr.30.50
250kr.0.25260kr.63.15
500kr.0.22266kr.111.33
1.000kr.0.19882kr.198.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15476kr.773.80
10.000kr.0.14413kr.1,441.30
15.000kr.0.13896kr.2,084.40
25.000kr.0.13335kr.3,333.75
35.000kr.0.13013kr.4,554.55
50.000kr.0.12710kr.6,355.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000