
ERJ-UP3F56R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F56R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F56R0VCT-ND - Cut Tape (CT) 10-ERJ-UP3F56R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F56R0V |
Description | RES 56 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F56R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.54760 | kr.13.69 |
| 50 | kr.0.46660 | kr.23.33 |
| 100 | kr.0.40200 | kr.40.20 |
| 250 | kr.0.33780 | kr.84.45 |
| 500 | kr.0.30076 | kr.150.38 |
| 1.000 | kr.0.27135 | kr.271.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21598 | kr.1,079.90 |
| 10.000 | kr.0.20284 | kr.2,028.40 |
| 15.000 | kr.0.19643 | kr.2,946.45 |
| 25.000 | kr.0.18949 | kr.4,737.25 |
| 35.000 | kr.0.18552 | kr.6,493.20 |
| 50.000 | kr.0.18176 | kr.9,088.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

