
ERJ-UP3F3162V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F3162VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F3162VCT-ND - Cut Tape (CT) 10-ERJ-UP3F3162VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F3162V |
Description | RES 31.6K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F3162V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.54760 | kr.13.69 |
| 50 | kr.0.46660 | kr.23.33 |
| 100 | kr.0.40200 | kr.40.20 |
| 250 | kr.0.33780 | kr.84.45 |
| 500 | kr.0.30076 | kr.150.38 |
| 1.000 | kr.0.27135 | kr.271.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21598 | kr.1,079.90 |
| 10.000 | kr.0.20284 | kr.2,028.40 |
| 15.000 | kr.0.19643 | kr.2,946.45 |
| 25.000 | kr.0.18949 | kr.4,737.25 |
| 35.000 | kr.0.18552 | kr.6,493.20 |
| 50.000 | kr.0.18176 | kr.9,088.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

