
ERJ-U6RD6802V | |
|---|---|
DigiKey Part Number  | 10-ERJ-U6RD6802VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD6802VCT-ND - Cut Tape (CT) 10-ERJ-U6RD6802VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U6RD6802V  | 
Description  | RES 68K OHM 0.5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U6RD6802V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.77400 | kr.7.74 | 
| 25 | kr.0.61960 | kr.15.49 | 
| 50 | kr.0.53120 | kr.26.56 | 
| 100 | kr.0.43710 | kr.43.71 | 
| 250 | kr.0.38248 | kr.95.62 | 
| 500 | kr.0.35008 | kr.175.04 | 
| 1.000 | kr.0.31802 | kr.318.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.27205 | kr.1,360.25 | 
| 10.000 | kr.0.23068 | kr.2,306.80 | 
| 15.000 | kr.0.22623 | kr.3,393.45 | 
| 25.000 | kr.0.22166 | kr.5,541.50 | 
| 35.000 | kr.0.22091 | kr.7,731.85 | 
| 50.000 | kr.0.22019 | kr.11,009.50 | 
| 60.000 | kr.0.21984 | kr.13,190.40 | 
| 120.000 | kr.0.21862 | kr.26,234.40 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

