ERJ-U6R_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6RD2702V

DigiKey Part Number
10-ERJ-U6RD2702VTR-ND - Tape & Reel (TR)
10-ERJ-U6RD2702VCT-ND - Cut Tape (CT)
10-ERJ-U6RD2702VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6RD2702V
Description
RES 27K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6RD2702V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.77400kr.7.74
25kr.0.61960kr.15.49
50kr.0.53120kr.26.56
100kr.0.46080kr.46.08
250kr.0.39064kr.97.66
500kr.0.35008kr.175.04
1.000kr.0.31802kr.318.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27205kr.1,360.25
10.000kr.0.25680kr.2,568.00
15.000kr.0.24937kr.3,740.55
25.000kr.0.24132kr.6,033.00
35.000kr.0.23671kr.8,284.85
50.000kr.0.23235kr.11,617.50
60.000kr.0.23031kr.13,818.60
120.000kr.0.22358kr.26,829.60
125.000kr.0.22323kr.27,903.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750