
ERJ-U6RD2700V | |
---|---|
DigiKey Part Number | 10-ERJ-U6RD2700VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD2700VCT-ND - Cut Tape (CT) 10-ERJ-U6RD2700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD2700V |
Description | RES 270 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD2700V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.77400 | kr.7.74 |
25 | kr.0.61960 | kr.15.49 |
50 | kr.0.53120 | kr.26.56 |
100 | kr.0.46080 | kr.46.08 |
250 | kr.0.39064 | kr.97.66 |
500 | kr.0.35008 | kr.175.04 |
1.000 | kr.0.31802 | kr.318.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.27205 | kr.1,360.25 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |