
ERJ-U6RD1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD1001VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD1001VCT-ND - Cut Tape (CT) 10-ERJ-U6RD1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD1001V |
Description | RES 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD1001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.77400 | kr.7.74 |
| 25 | kr.0.61960 | kr.15.49 |
| 50 | kr.0.53120 | kr.26.56 |
| 100 | kr.0.43710 | kr.43.71 |
| 250 | kr.0.39064 | kr.97.66 |
| 500 | kr.0.35008 | kr.175.04 |
| 1.000 | kr.0.31802 | kr.318.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27617 | kr.1,380.85 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

