
| ERJ-U6RD1000V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U6RD1000VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD1000VCT-ND - Cut Tape (CT) 10-ERJ-U6RD1000VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U6RD1000V | 
| Description | RES 100 OHM 0.5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U6RD1000V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.77400 | kr.7.74 | 
| 25 | kr.0.54280 | kr.13.57 | 
| 50 | kr.0.46980 | kr.23.49 | 
| 100 | kr.0.35260 | kr.35.26 | 
| 250 | kr.0.31180 | kr.77.95 | 
| 500 | kr.0.29644 | kr.148.22 | 
| 1.000 | kr.0.28742 | kr.287.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.24630 | kr.1,231.50 | 
| 10.000 | kr.0.21056 | kr.2,105.60 | 
| 15.000 | kr.0.20619 | kr.3,092.85 | 
| 25.000 | kr.0.20170 | kr.5,042.50 | 
| 35.000 | kr.0.20102 | kr.7,035.70 | 
| 50.000 | kr.0.20034 | kr.10,017.00 | 
| 60.000 | kr.0.20002 | kr.12,001.20 | 
| 120.000 | kr.0.19889 | kr.23,866.80 | 
| 125.000 | kr.0.19883 | kr.24,853.75 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark