
ERJ-U3RD1801V | |
|---|---|
DigiKey Part Number  | 10-ERJ-U3RD1801VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD1801VCT-ND - Cut Tape (CT) 10-ERJ-U3RD1801VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U3RD1801V  | 
Description  | RES 1.8K OHM 0.5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U3RD1801V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.64600 | kr.6.46 | 
| 25 | kr.0.51200 | kr.12.80 | 
| 50 | kr.0.43520 | kr.21.76 | 
| 100 | kr.0.31740 | kr.31.74 | 
| 250 | kr.0.28108 | kr.70.27 | 
| 500 | kr.0.26650 | kr.133.25 | 
| 1.000 | kr.0.25267 | kr.252.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.21542 | kr.1,077.10 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 

