
| ERJ-U2RD4702X | |
|---|---|
| DigiKey Part Number | 10-ERJ-U2RD4702XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD4702XCT-ND - Cut Tape (CT) 10-ERJ-U2RD4702XDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U2RD4702X | 
| Description | RES 47K OHM 0.5% 1/10W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U2RD4702X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.52500 | kr.5.25 | 
| 25 | kr.0.41480 | kr.10.37 | 
| 50 | kr.0.34940 | kr.17.47 | 
| 100 | kr.0.28860 | kr.28.86 | 
| 250 | kr.0.24704 | kr.61.76 | 
| 500 | kr.0.21850 | kr.109.25 | 
| 1.000 | kr.0.19533 | kr.195.33 | 
| 5.000 | kr.0.15839 | kr.791.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.11640 | kr.1,164.00 | 
| 20.000 | kr.0.10863 | kr.2,172.60 | 
| 30.000 | kr.0.10811 | kr.3,243.30 | 
| 50.000 | kr.0.10750 | kr.5,375.00 | 
| 70.000 | kr.0.10714 | kr.7,499.80 | 
| 100.000 | kr.0.10679 | kr.10,679.00 | 
| 120.000 | kr.0.10662 | kr.12,794.40 | 
| 240.000 | kr.0.10602 | kr.25,444.80 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark