
SMB15F64A | |
|---|---|
DigiKey Part Number | 497-SMB15F64ATR-ND - Tape & Reel (TR) 497-SMB15F64ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB15F64A |
Description | TVS DIODE 64VWM 134VC SMBFLAT |
Customer Reference | |
Detailed Description | 134V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V (Max) | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 134V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.19800 | kr.41.98 |
| 100 | kr.2.74430 | kr.274.43 |
| 500 | kr.2.11916 | kr.1,059.58 |
| 1.000 | kr.1.91776 | kr.1,917.76 |
| 2.000 | kr.1.74826 | kr.3,496.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.56479 | kr.7,823.95 |
| 10.000 | kr.1.45140 | kr.14,514.00 |
| 15.000 | kr.1.39366 | kr.20,904.90 |
| 25.000 | kr.1.37280 | kr.34,320.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

