270 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U2RD2700X

DigiKey Part Number
10-ERJ-U2RD2700XTR-ND - Tape & Reel (TR)
10-ERJ-U2RD2700XCT-ND - Cut Tape (CT)
10-ERJ-U2RD2700XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U2RD2700X
Description
RES 270 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U2RD2700X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.59600kr.5.96
25kr.0.46920kr.11.73
50kr.0.39620kr.19.81
100kr.0.33910kr.33.91
250kr.0.28228kr.70.57
500kr.0.24974kr.124.87
1.000kr.0.22384kr.223.84
5.000kr.0.18248kr.912.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16403kr.1,640.30
20.000kr.0.15482kr.3,096.40
30.000kr.0.15033kr.4,509.90
50.000kr.0.14547kr.7,273.50
70.000kr.0.14269kr.9,988.30
100.000kr.0.14006kr.14,006.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500