
ERJ-U2RD1802X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD1802XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD1802XCT-ND - Cut Tape (CT) 10-ERJ-U2RD1802XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD1802X |
Description | RES 18K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD1802X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.46400 | kr.11.60 |
| 50 | kr.0.39180 | kr.19.59 |
| 100 | kr.0.33540 | kr.33.54 |
| 250 | kr.0.27920 | kr.69.80 |
| 500 | kr.0.24700 | kr.123.50 |
| 1.000 | kr.0.22139 | kr.221.39 |
| 5.000 | kr.0.18049 | kr.902.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16223 | kr.1,622.30 |
| 20.000 | kr.0.15313 | kr.3,062.60 |
| 30.000 | kr.0.14869 | kr.4,460.70 |
| 50.000 | kr.0.14389 | kr.7,194.50 |
| 70.000 | kr.0.14113 | kr.9,879.10 |
| 100.000 | kr.0.13853 | kr.13,853.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

