ERJ-U2R_ERJ-U3R_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U2RD1202X

DigiKey Part Number
10-ERJ-U2RD1202XTR-ND - Tape & Reel (TR)
10-ERJ-U2RD1202XCT-ND - Cut Tape (CT)
10-ERJ-U2RD1202XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U2RD1202X
Description
RES 12K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U2RD1202X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.723
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.52500kr.5.25
25kr.0.41480kr.10.37
50kr.0.34940kr.17.47
100kr.0.25980kr.25.98
250kr.0.21272kr.53.18
500kr.0.19968kr.99.84
1.000kr.0.17472kr.174.72
5.000kr.0.15839kr.791.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14337kr.1,433.70
20.000kr.0.12873kr.2,574.60
30.000kr.0.12146kr.3,643.80
50.000kr.0.11415kr.5,707.50
70.000kr.0.11377kr.7,963.90
100.000kr.0.11340kr.11,340.00
120.000kr.0.11322kr.13,586.40
240.000kr.0.11260kr.27,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250