
ERJ-U2RD1201X | |
---|---|
DigiKey Part Number | 10-ERJ-U2RD1201XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD1201XCT-ND - Cut Tape (CT) 10-ERJ-U2RD1201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD1201X |
Description | RES 1.2K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD1201X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.52500 | kr.5.25 |
25 | kr.0.41480 | kr.10.37 |
50 | kr.0.34940 | kr.17.47 |
100 | kr.0.29630 | kr.29.63 |
250 | kr.0.24780 | kr.61.95 |
500 | kr.0.21850 | kr.109.25 |
1.000 | kr.0.19533 | kr.195.33 |
5.000 | kr.0.15839 | kr.791.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.14337 | kr.1,433.70 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |