Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U1TJ684U | |
|---|---|
DigiKey Part Number | 10-ERJ-U1TJ684UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U1TJ684U |
Description | RES 680K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U1TJ684U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF6803U | Panasonic Industry | 0 | ERJ-S1TF6803U-ND | kr.1.59771 | Parametric Equivalent |
| ERJ-S1TJ684U | Panasonic Industry | 0 | ERJ-S1TJ684U-ND | kr.1.08511 | Parametric Equivalent |
| ERJ-U1TF6803U | Panasonic Industry | 0 | 10-ERJ-U1TF6803UTR-ND | kr.0.78643 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54356 | kr.2,174.24 |
| Unit Price without VAT: | kr.0.54356 |
|---|---|
| Unit Price with VAT: | kr.0.67945 |



