ERJ-2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U1TF1602U

DigiKey Part Number
10-ERJ-U1TF1602UTR-ND - Tape & Reel (TR)
10-ERJ-U1TF1602UCT-ND - Cut Tape (CT)
10-ERJ-U1TF1602UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U1TF1602U
Description
RES 16K OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U1TF1602U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.83000kr.18.30
25kr.1.52840kr.38.21
50kr.1.35560kr.67.78
100kr.1.20900kr.120.90
250kr.1.07904kr.269.76
500kr.0.99878kr.499.39
1.000kr.0.93498kr.934.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86067kr.3,442.68
8.000kr.0.77158kr.6,172.64
12.000kr.0.76856kr.9,222.72
20.000kr.0.76513kr.15,302.60
28.000kr.0.76307kr.21,365.96
40.000kr.0.76104kr.30,441.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000