Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U1DJ363U | |
|---|---|
DigiKey Part Number | 10-ERJ-U1DJ363UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U1DJ363U |
Description | RES 36K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U1DJ363U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF3602U | Panasonic Industry | 0 | ERJ-S1DF3602U-ND | kr.0.93911 | Parametric Equivalent |
| ERJ-S1DJ363U | Panasonic Industry | 0 | ERJ-S1DJ363U-ND | kr.0.71590 | Parametric Equivalent |
| ERJ-U1DF3602U | Panasonic Industry | 0 | 10-ERJ-U1DF3602UTR-ND | kr.0.64684 | Parametric Equivalent |
| AF2010FK-0736KL | YAGEO | 0 | 13-AF2010FK-0736KLTR-ND | kr.0.72466 | Parametric Equivalent |
| AF2010JK-0736KL | YAGEO | 0 | AF2010JK-0736KL-ND | kr.0.51635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44807 | kr.2,240.35 |
| Unit Price without VAT: | kr.0.44807 |
|---|---|
| Unit Price with VAT: | kr.0.56009 |




