


MAXM17905AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM17905AMB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAXM17905AMB+T |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 4.5V - 24V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17905AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.11877 | kr.52,796.93 |
| Unit Price without VAT: | kr.21.11877 |
|---|---|
| Unit Price with VAT: | kr.26.39846 |

