


STS31A-DIS-B2.5KS | |
|---|---|
DigiKey Part Number | 1649-STS31A-DIS-B2.5KSTR-ND - Tape & Reel (TR) 1649-STS31A-DIS-B2.5KSCT-ND - Cut Tape (CT) 1649-STS31A-DIS-B2.5KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS31A-DIS-B2.5KS |
Description | AUTOMOTIVE SENSOR DIGITAL 0C-90C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-DFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | -40°C ~ 90°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 5 | kr.12.82600 | kr.64.13 |
| 10 | kr.12.23700 | kr.122.37 |
| 25 | kr.11.52760 | kr.288.19 |
| 50 | kr.11.04380 | kr.552.19 |
| 100 | kr.10.60030 | kr.1,060.03 |
| 500 | kr.9.70944 | kr.4,854.72 |
| 1.000 | kr.9.37773 | kr.9,377.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.98122 | kr.22,453.05 |
| 5.000 | kr.8.70998 | kr.43,549.90 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |


