
ERJ-U0XF1202Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF1202YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF1202YCT-ND - Cut Tape (CT) 10-ERJ-U0XF1202YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF1202Y |
Description | RES 12K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF1202Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.10100 | kr.11.01 |
| 25 | kr.0.89600 | kr.22.40 |
| 50 | kr.0.77960 | kr.38.98 |
| 100 | kr.0.68670 | kr.68.67 |
| 250 | kr.0.59288 | kr.148.22 |
| 500 | kr.0.53900 | kr.269.50 |
| 1.000 | kr.0.49613 | kr.496.13 |
| 5.000 | kr.0.42758 | kr.2,137.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.39950 | kr.7,990.00 |
| 40.000 | kr.0.38658 | kr.15,463.20 |
| 60.000 | kr.0.38027 | kr.22,816.20 |
| 100.000 | kr.0.37344 | kr.37,344.00 |
| 140.000 | kr.0.36952 | kr.51,732.80 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

