
ERJ-U08J473V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J473VTR-ND - Tape & Reel (TR) 10-ERJ-U08J473VCT-ND - Cut Tape (CT) 10-ERJ-U08J473VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J473V |
Description | RES 47K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J473V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U08F4702V | Panasonic Industry | 3.130 | 10-ERJ-U08F4702VCT-ND | kr.1.33000 | Parametric Equivalent |
| SFR18EZPF4702 | Rohm Semiconductor | 8.394 | 846-SFR18EZPF4702CT-ND | kr.1.39000 | Parametric Equivalent |
| SFR18EZPJ473 | Rohm Semiconductor | 9.770 | 846-SFR18EZPJ473CT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.41600 | kr.10.40 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.29800 | kr.29.80 |
| 250 | kr.0.24676 | kr.61.69 |
| 500 | kr.0.21708 | kr.108.54 |
| 1.000 | kr.0.19375 | kr.193.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15052 | kr.752.60 |
| 10.000 | kr.0.14008 | kr.1,400.80 |
| 15.000 | kr.0.13500 | kr.2,025.00 |
| 25.000 | kr.0.12949 | kr.3,237.25 |
| 35.000 | kr.0.12633 | kr.4,421.55 |
| 50.000 | kr.0.12335 | kr.6,167.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

