ERJ-U08J161V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.45895
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.21275
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.46874
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 10.000
Unit Price: kr.1.14000
Datasheet
160 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J161V

DigiKey Part Number
10-ERJ-U08J161VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-U08J161V
Description
RES 160 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J161V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F1600VPanasonic Industry0ERJ-S08F1600V-NDkr.0.65135Parametric Equivalent
ERJ-S08J161VPanasonic Industry0ERJ-S08J161V-NDkr.0.45895Parametric Equivalent
ERJ-U08F1600VPanasonic Industry010-ERJ-U08F1600VTR-NDkr.0.21275Parametric Equivalent
RK73G2BRTTD1600FKOA Speer Electronics, Inc.02019-RK73G2BRTTD1600FTR-NDkr.0.46874Parametric Equivalent
SFR18EZPJ161Rohm Semiconductor10.000846-SFR18EZPJ161CT-NDkr.1.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14757kr.737.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.14757
Unit Price with VAT:kr.0.18446